3M 3319 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 5m Length

Nº de Estoque RS: 342-8568Marca: 3MPart Number: 3319-26 5MTR
brand-logo
Ver tudo em Ribbon Cable

Documentos Técnicos

Especificações

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3319

Length

5m

Width

33.02 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/0.079 mm

Capacitance

44.608pF/m

Size of Strands

0.79 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

171 Ω

País de Origem

United States

Detalhes do produto

3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319

From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Approvals

UL recognised

High Flex

Approvals

UL recognised

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.974,06

R$ 2.974,06 1 Reel of 5 Metres (Sem VAT)

3M 3319 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 5m Length

R$ 2.974,06

R$ 2.974,06 1 Reel of 5 Metres (Sem VAT)

3M 3319 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 5m Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3319

Length

5m

Width

33.02 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/0.079 mm

Capacitance

44.608pF/m

Size of Strands

0.79 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

171 Ω

País de Origem

United States

Detalhes do produto

3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319

From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Approvals

UL recognised

High Flex

Approvals

UL recognised

Você pode estar interessado em