3M Ribbon Cable, 6-Way, 1.27mm Pitch

Nº de Estoque RS: 815-8034Marca: 3MPart Number: 3539/06-300
brand-logo
Ver tudo em Ribbon Cable

Documentos Técnicos

Especificações

Brand

3M

Pitch

1.27mm

Number of Ways

6

Screened/Unscreened

Unscreened

American Wire Gauge

28

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Conductor Strand Type

Stranded

Number of Strands

19

Minimum Operating Temperature

-20°C

Core Strands

19/40

Capacitance

43.8pF/m

Size of Strands

40

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

106 Ω

País de Origem

United States

Detalhes do produto

3M 1.27mm Medium Flex Cable

Standards

UL, E42769, Style No 2651, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Você pode estar interessado em
3M 3365 Series Flat Ribbon Cable, 6-Way, 1.27mm Pitch, 30m Length
R$ 775,281 Reel of 30 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

3M Ribbon Cable, 6-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 6-Way, 1.27mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
3M 3365 Series Flat Ribbon Cable, 6-Way, 1.27mm Pitch, 30m Length
R$ 775,281 Reel of 30 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

3M

Pitch

1.27mm

Number of Ways

6

Screened/Unscreened

Unscreened

American Wire Gauge

28

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Conductor Strand Type

Stranded

Number of Strands

19

Minimum Operating Temperature

-20°C

Core Strands

19/40

Capacitance

43.8pF/m

Size of Strands

40

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

106 Ω

País de Origem

United States

Detalhes do produto

3M 1.27mm Medium Flex Cable

Standards

UL, E42769, Style No 2651, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Você pode estar interessado em
3M 3365 Series Flat Ribbon Cable, 6-Way, 1.27mm Pitch, 30m Length
R$ 775,281 Reel of 30 Metres (Sem VAT)