3M Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length

Nº de Estoque RS: 120-9141Marca: 3MPart Number: 3659-40Distrelec Article No.: 15563678
brand-logo
Ver tudo em Ribbon Cable

Documentos Técnicos

Especificações

Brand

3M

Ribbon Cable Type

Round

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Length

30m

Width

49.5 mm

Sheath Colour

Black

Maximum Operating Temperature

+80°C

Voltage Rating

300 V

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Core Strands

7/36

Size of Strands

36 AWG

Characteristic Impedance

106 Ω

Operating Temperature Range

-20 → +80 °C

Capacitance

90.88pF/m

Detalhes do produto

3M Screened Round 1·27mm Pitch Ribbon Cable - Type 3659

From 3M, this 3659 screened ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Approvals

UL Listed

Você pode estar interessado em
3M 3517 Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 5m Length
R$ 4.057,861 Reel of 5 Metres (Sem VAT)
3M Ribbon Cable, 40-Way, 1.27mm Pitch
P.O.A.1 Reel of 76 Metres (Sem VAT)
3M Ribbon Cable, 50-Way, 1.27mm Pitch
P.O.A.1 Reel of 76 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 9.920,84

R$ 9.920,84 1 Reel of 30 Metres (Sem VAT)

3M Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length

R$ 9.920,84

R$ 9.920,84 1 Reel of 30 Metres (Sem VAT)

3M Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
3M 3517 Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 5m Length
R$ 4.057,861 Reel of 5 Metres (Sem VAT)
3M Ribbon Cable, 40-Way, 1.27mm Pitch
P.O.A.1 Reel of 76 Metres (Sem VAT)
3M Ribbon Cable, 50-Way, 1.27mm Pitch
P.O.A.1 Reel of 76 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

3M

Ribbon Cable Type

Round

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Length

30m

Width

49.5 mm

Sheath Colour

Black

Maximum Operating Temperature

+80°C

Voltage Rating

300 V

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Core Strands

7/36

Size of Strands

36 AWG

Characteristic Impedance

106 Ω

Operating Temperature Range

-20 → +80 °C

Capacitance

90.88pF/m

Detalhes do produto

3M Screened Round 1·27mm Pitch Ribbon Cable - Type 3659

From 3M, this 3659 screened ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Approvals

UL Listed

Você pode estar interessado em
3M 3517 Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 5m Length
R$ 4.057,861 Reel of 5 Metres (Sem VAT)
3M Ribbon Cable, 40-Way, 1.27mm Pitch
P.O.A.1 Reel of 76 Metres (Sem VAT)
3M Ribbon Cable, 50-Way, 1.27mm Pitch
P.O.A.1 Reel of 76 Metres (Sem VAT)