3M Ribbon Cable, 15-Way, 1.27mm Pitch

Nº de Estoque RS: 815-8138Marca: 3MPart Number: 3759/15-100SF
brand-logo
Ver tudo em Ribbon Cable

Documentos Técnicos

Especificações

Brand

3M

Pitch

1.27mm

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Width

17.8 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Capacitance

39pF/m

Size of Strands

36

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

133 Ω

Core Strands

7/36

País de Origem

United States

Detalhes do produto

3M 1.27 mm pitch round jacketed ribbon cables - 3759 type

From 3M this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The grey PVC multi-core ribbon cables are first rolled, and are then jacketed with round black PVC.

Approvals

  UL and CSA

Você pode estar interessado em
3M 3759 Series Round Ribbon Cable, 30-Way, 1.27mm Pitch, 31m Length
R$ 5.808,481 Reel of 30 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

3M Ribbon Cable, 15-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 15-Way, 1.27mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
3M 3759 Series Round Ribbon Cable, 30-Way, 1.27mm Pitch, 31m Length
R$ 5.808,481 Reel of 30 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

3M

Pitch

1.27mm

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Width

17.8 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Capacitance

39pF/m

Size of Strands

36

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

133 Ω

Core Strands

7/36

País de Origem

United States

Detalhes do produto

3M 1.27 mm pitch round jacketed ribbon cables - 3759 type

From 3M this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The grey PVC multi-core ribbon cables are first rolled, and are then jacketed with round black PVC.

Approvals

  UL and CSA

Você pode estar interessado em
3M 3759 Series Round Ribbon Cable, 30-Way, 1.27mm Pitch, 31m Length
R$ 5.808,481 Reel of 30 Metres (Sem VAT)