3M 3770 Series Ribbon Cable, 16-Way, 1.27mm Pitch

Nº de Estoque RS: 815-8148Marca: 3MPart Number: 3770/16-100
brand-logo
Ver tudo em Ribbon Cable

Documentos Técnicos

Especificações

Brand

3M

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

26

Series

3770

Width

20.32 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/34

Capacitance

42.98pF/m

Size of Strands

34

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

104 Ω

País de Origem

United States

Detalhes do produto

3M TPE 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Standards

UL, E42769, Style No 20297, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Você pode estar interessado em
3M 3770 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 181m Length
R$ 4.405,541 Reel of 30 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

3M 3770 Series Ribbon Cable, 16-Way, 1.27mm Pitch

P.O.A.

3M 3770 Series Ribbon Cable, 16-Way, 1.27mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
3M 3770 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 181m Length
R$ 4.405,541 Reel of 30 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

3M

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

26

Series

3770

Width

20.32 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/34

Capacitance

42.98pF/m

Size of Strands

34

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

104 Ω

País de Origem

United States

Detalhes do produto

3M TPE 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Standards

UL, E42769, Style No 20297, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Você pode estar interessado em
3M 3770 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 181m Length
R$ 4.405,541 Reel of 30 Metres (Sem VAT)