3M 8000+ Series Disposable Face Mask for General Purpose Protection, FFP3, Valved, Moulded 5 per Package

Nº de Estoque RS: 125-4034Marca: 3MPart Number: 3M 8835+
brand-logo
Ver tudo em Respiradores Descartáveis

Documentos Técnicos

Especificações

Brand

3M

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

8000+

Includes Safety Glasses

No

Adjustable Nose Clips

No

Quantity Per Package

5

Category

General Purpose

Colour

White

País de Origem

United Kingdom

Detalhes do produto

3M 8835+ Particulate Respirator

The 3M™ 8835+ Disposable Respirator provides comfort and style without compromising performance. Protects against dusts and mists found in a wide variety of industrial applications and other work situations requiring FFP3 protection.

Standards

EN 149:2001 + A1:2009

Informações de estoque temporariamente indisponíveis.

R$ 1.328,69

R$ 1.328,69 1 Box of 5 (Sem VAT)

3M 8000+ Series Disposable Face Mask for General Purpose Protection, FFP3, Valved, Moulded 5 per Package

R$ 1.328,69

R$ 1.328,69 1 Box of 5 (Sem VAT)

3M 8000+ Series Disposable Face Mask for General Purpose Protection, FFP3, Valved, Moulded 5 per Package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

3M

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

8000+

Includes Safety Glasses

No

Adjustable Nose Clips

No

Quantity Per Package

5

Category

General Purpose

Colour

White

País de Origem

United Kingdom

Detalhes do produto

3M 8835+ Particulate Respirator

The 3M™ 8835+ Disposable Respirator provides comfort and style without compromising performance. Protects against dusts and mists found in a wide variety of industrial applications and other work situations requiring FFP3 protection.

Standards

EN 149:2001 + A1:2009