3M 566A Zirconia Aluminium Flap Disc, 115mm, Medium Grade, P80 Grit

Nº de Estoque RS: 153-606Marca: 3MPart Number: 3M556D B61786
brand-logo
Ver tudo em Abrasive Discs

Documentos Técnicos

Especificações

Brand

3M

Disc Diameter

115mm

Disc Type

Flap Disc

Material Abrassivo

Zirconia Aluminium

Bore Size

22mm

Grit Size

P80

Grade

Medium

Maximum Safe Speed

13000rpm

Series

566A

Application

Grinding and Blending

Model

PN65026

País de Origem

Poland

Detalhes do produto

3M™ Flap Wheel 566A

Introducing the 3M™ 566A, this flap wheel provides a versatile one disc system that features self-sharpening alumina-zirconia. This abrasive is able to provide better longevity and increased cutting power over aluminium oxide. The strong polyester-cotton backing offers great flexibility and supports a fast cut on medium to high pressure grinding and finishing applications.

Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 566A is a great disc when durability is required for medium-weight grinding, small weld removal, finishing and surface preparations. There are various grades of grain available;

153-498 is a flat 3M 566A flap wheel with a P40 grain
153-599 is a flat 3M 566A flap wheel with a P80 grain
153-583 is a flat 3M 566A flap wheel with a P120 grain
153-511 is a rounded 3M 566A flap wheel with a P40 grain
153-527 is a rounded 3M 566A flap wheel with a P60 grain
153-606 is a rounded 3M 566A flap wheel with a P80 grain
153-612 is a rounded 3M 566A flap wheel with a P120 grain
153-628 is a rounded 3M 566A flap wheel with a P40 grain
153-555 is a rounded 3M 566A flap wheel with a P60 grain
153-533 is a rounded 3M 566A flap wheel with a P80 grain
153-549 is a rounded 3M 566A flap wheel with a P120 grain

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 92,04

R$ 92,04 Each (Sem VAT)

3M 566A Zirconia Aluminium Flap Disc, 115mm, Medium Grade, P80 Grit

R$ 92,04

R$ 92,04 Each (Sem VAT)

3M 566A Zirconia Aluminium Flap Disc, 115mm, Medium Grade, P80 Grit
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

3M

Disc Diameter

115mm

Disc Type

Flap Disc

Material Abrassivo

Zirconia Aluminium

Bore Size

22mm

Grit Size

P80

Grade

Medium

Maximum Safe Speed

13000rpm

Series

566A

Application

Grinding and Blending

Model

PN65026

País de Origem

Poland

Detalhes do produto

3M™ Flap Wheel 566A

Introducing the 3M™ 566A, this flap wheel provides a versatile one disc system that features self-sharpening alumina-zirconia. This abrasive is able to provide better longevity and increased cutting power over aluminium oxide. The strong polyester-cotton backing offers great flexibility and supports a fast cut on medium to high pressure grinding and finishing applications.

Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 566A is a great disc when durability is required for medium-weight grinding, small weld removal, finishing and surface preparations. There are various grades of grain available;

153-498 is a flat 3M 566A flap wheel with a P40 grain
153-599 is a flat 3M 566A flap wheel with a P80 grain
153-583 is a flat 3M 566A flap wheel with a P120 grain
153-511 is a rounded 3M 566A flap wheel with a P40 grain
153-527 is a rounded 3M 566A flap wheel with a P60 grain
153-606 is a rounded 3M 566A flap wheel with a P80 grain
153-612 is a rounded 3M 566A flap wheel with a P120 grain
153-628 is a rounded 3M 566A flap wheel with a P40 grain
153-555 is a rounded 3M 566A flap wheel with a P60 grain
153-533 is a rounded 3M 566A flap wheel with a P80 grain
153-549 is a rounded 3M 566A flap wheel with a P120 grain

Você pode estar interessado em