Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M 26-Way IDC Connector for Cable Mount, 2-Row

Nº de Estoque RS: 121-0337Marca: 3MPart Number: 4626-6000
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Brand

3M

Number Of Contacts

26

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

4600

Contact Material

Copper Alloy

País de Origem

United States

Detalhes do produto

3M 2.54 x 2.54mm 4600 Series Cable Mount IDC Plugs

2.54 x 2.54mm 4600 series cable mount IDC plugs for use with flat ribbon cable or discrete wire with a wire size range of 26 and 28 AWG (solid and stranded). These 4600 series 2.54mm cable mount IDC plug connectors have a shrouded design for pin protection and open end covers that enable daisy chaining and bussing. Various polarization options are available for these 2.54mm 4600 series IDC ribbon cable plugs, please refer to datasheet on our website for details.
Part numbers 46XX-XXX0 have slotted mounting flanges.
Part numbers 46XX-X2X0 are supplied with short ejector latches
Part numbers 46XX-X3X0 are supplied withlong ejector latches
Ejector latches are also available separately (non-flanged versions only) see stock nos. 483-4431 (short) and 483-4447 (long)
Strain reliefs are also available see stock number 838-1492 typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

3M 26-Way IDC Connector for Cable Mount, 2-Row

P.O.A.

3M 26-Way IDC Connector for Cable Mount, 2-Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

3M

Number Of Contacts

26

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

4600

Contact Material

Copper Alloy

País de Origem

United States

Detalhes do produto

3M 2.54 x 2.54mm 4600 Series Cable Mount IDC Plugs

2.54 x 2.54mm 4600 series cable mount IDC plugs for use with flat ribbon cable or discrete wire with a wire size range of 26 and 28 AWG (solid and stranded). These 4600 series 2.54mm cable mount IDC plug connectors have a shrouded design for pin protection and open end covers that enable daisy chaining and bussing. Various polarization options are available for these 2.54mm 4600 series IDC ribbon cable plugs, please refer to datasheet on our website for details.
Part numbers 46XX-XXX0 have slotted mounting flanges.
Part numbers 46XX-X2X0 are supplied with short ejector latches
Part numbers 46XX-X3X0 are supplied withlong ejector latches
Ejector latches are also available separately (non-flanged versions only) see stock nos. 483-4431 (short) and 483-4447 (long)
Strain reliefs are also available see stock number 838-1492 typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em