3M Scotch 5490 Brown PTFE Tape, 33m x 25mm x 0.09mm

Nº de Estoque RS: 175-7820Marca: 3MPart Number: 5490 - 25 MM (21763)Distrelec Article No.: 30396798
brand-logo
Ver tudo em Fitas PTFE

Documentos Técnicos

Especificações

Brand

3M

Width

25mm

Thickness

0.09mm

Length

33m

Colour

Brown

Minimum Operating Temperature

-54°C

Model Number

Scotch 5490

Maximum Operating Temperature

+260°C

Distrelec Product Id

30396798

País de Origem

United States

Detalhes do produto

3M™ PTFE Film Tape 5490 Grey

Introducing the 3M™ 5490, this PTFE tape uses a Brown extruded Polytetrafluoroethylene offering with PTFE integrated and a silicone adhesive offering high-temperature performance. This tape provides a non-stick, low friction surface for a broad range of surfaces, including metals, plastics and wood. The 3M 5490 tape provides shear strength, surface adhesion and the thicker backing helps to extend the life when subjected to abrasion and wear. The excellent abrasion resistance makes it ideal for many tough impact wear or sliding applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.266,49

R$ 4.266,49 Each (Sem VAT)

3M Scotch 5490 Brown PTFE Tape, 33m x 25mm x 0.09mm

R$ 4.266,49

R$ 4.266,49 Each (Sem VAT)

3M Scotch 5490 Brown PTFE Tape, 33m x 25mm x 0.09mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 5R$ 4.266,49
6 - 14R$ 4.158,88
15+R$ 4.133,94
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

3M

Width

25mm

Thickness

0.09mm

Length

33m

Colour

Brown

Minimum Operating Temperature

-54°C

Model Number

Scotch 5490

Maximum Operating Temperature

+260°C

Distrelec Product Id

30396798

País de Origem

United States

Detalhes do produto

3M™ PTFE Film Tape 5490 Grey

Introducing the 3M™ 5490, this PTFE tape uses a Brown extruded Polytetrafluoroethylene offering with PTFE integrated and a silicone adhesive offering high-temperature performance. This tape provides a non-stick, low friction surface for a broad range of surfaces, including metals, plastics and wood. The 3M 5490 tape provides shear strength, surface adhesion and the thicker backing helps to extend the life when subjected to abrasion and wear. The excellent abrasion resistance makes it ideal for many tough impact wear or sliding applications.

Você pode estar interessado em