3M 5702 Black, Yellow Vinyl 33m Hazard Tape, 0.14mm Thickness

Nº de Estoque RS: 121-8624Marca: 3MPart Number: 5702 100mmx33mDistrelec Article No.: 18081776
brand-logo
Ver tudo em Safety & Hazard Tapes

Documentos Técnicos

Especificações

Brand

3M

Tape Type

Hazard Tape

Colour

Black, Yellow

Backing Material

Vinyl

Width

102mm

Length

33m

Thickness

0.14mm

Pre-printed

None

Adhesion Strength

2.1 N/cm

Tensile Strength

26N/cm

Elongation At Break

170%

Maximum Operating Temperature

+77°C

Minimum Operating Temperature

+4°C

Adhesive Material

Rubber

Model Number

5702

Distrelec Product Id

18081776

País de Origem

United States

Detalhes do produto

3M Hazard Tape

The 3M 5702 black/yellow safety stripe tape has been developed to provide you with a tape to mark out your hazards. The durable tape comes in 33 m lengths with the colour embedded into the tape to give you long-term resistance to abrasion, moisture and scuffing.

With a rubber adhesive and vinyl backing the 3M hazard tape has an excellent holding strength and helps prevent edge lifting.

The 3M safety stripe hazards tape is a black/yellow colour, durable vinyl backing used to identify and mark traffic areas and physical hazards. This tape is 0.14mm thick, 50mm wide and 33mm long. It provides clear safety indication for driving and walking lanes, hazardous areas, protruding equipment and low hanging objects. This rubber adhesive provides an excellent holding strength on many surfaces.

Caution:
Avoid ketones, esters and chlorinated hydrocarbons, which can cause the backing to swell or degrade."

Informações de estoque temporariamente indisponíveis.

R$ 2.638,20

R$ 2.638,20 Each (Sem VAT)

3M 5702 Black, Yellow Vinyl 33m Hazard Tape, 0.14mm Thickness

R$ 2.638,20

R$ 2.638,20 Each (Sem VAT)

3M 5702 Black, Yellow Vinyl 33m Hazard Tape, 0.14mm Thickness
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 2.638,20
15 - 39R$ 2.571,18
40+R$ 2.502,02

Documentos Técnicos

Especificações

Brand

3M

Tape Type

Hazard Tape

Colour

Black, Yellow

Backing Material

Vinyl

Width

102mm

Length

33m

Thickness

0.14mm

Pre-printed

None

Adhesion Strength

2.1 N/cm

Tensile Strength

26N/cm

Elongation At Break

170%

Maximum Operating Temperature

+77°C

Minimum Operating Temperature

+4°C

Adhesive Material

Rubber

Model Number

5702

Distrelec Product Id

18081776

País de Origem

United States

Detalhes do produto

3M Hazard Tape

The 3M 5702 black/yellow safety stripe tape has been developed to provide you with a tape to mark out your hazards. The durable tape comes in 33 m lengths with the colour embedded into the tape to give you long-term resistance to abrasion, moisture and scuffing.

With a rubber adhesive and vinyl backing the 3M hazard tape has an excellent holding strength and helps prevent edge lifting.

The 3M safety stripe hazards tape is a black/yellow colour, durable vinyl backing used to identify and mark traffic areas and physical hazards. This tape is 0.14mm thick, 50mm wide and 33mm long. It provides clear safety indication for driving and walking lanes, hazardous areas, protruding equipment and low hanging objects. This rubber adhesive provides an excellent holding strength on many surfaces.

Caution:
Avoid ketones, esters and chlorinated hydrocarbons, which can cause the backing to swell or degrade."