3M Virtua AP UV Safety Glasses, Clear PC Lens, Vented

Nº de Estoque RS: 740-1453Marca: 3MPart Number: 71512-00000Distrelec Article No.: 30122607
brand-logo
Ver tudo em Safety Glasses

Documentos Técnicos

Especificações

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Virtua AP

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Vented

Yes

Distrelec Product Id

30122607

País de Origem

Taiwan, Province Of China

Detalhes do produto

3M™ Virtua™ AP Safety Glasses, Anti-Scratch, Clear Lens, 71512-00000

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Informações de estoque temporariamente indisponíveis.

R$ 133,85

R$ 133,85 Each (Sem VAT)

3M Virtua AP UV Safety Glasses, Clear PC Lens, Vented

R$ 133,85

R$ 133,85 Each (Sem VAT)

3M Virtua AP UV Safety Glasses, Clear PC Lens, Vented
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Virtua AP

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Vented

Yes

Distrelec Product Id

30122607

País de Origem

Taiwan, Province Of China

Detalhes do produto

3M™ Virtua™ AP Safety Glasses, Anti-Scratch, Clear Lens, 71512-00000

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.