Documentos Técnicos
Especificações
Brand
3MResin Type
Epoxy Resin
Colour
Black
Package Type
Cartridge
Package Size
400 ml
Minimum Operating Temperature
+15°C
Maximum Operating Temperature
+30°C
Trade Name
Scotch-Weld
Cure Time
48 h
Shear Strength
14.7 MPa, 23.3 MPa, 28 MPa
Operating Temperature Range
+15 → +30 °C
Viscosity Measurement
106.000 mPa/s, 158.000 mPa/s
Viscosity Description
Brookfield
Special Features
High Strength
R$ 1.892,98
R$ 1.892,98 Each (Sem VAT)
1
R$ 1.892,98
R$ 1.892,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
3MResin Type
Epoxy Resin
Colour
Black
Package Type
Cartridge
Package Size
400 ml
Minimum Operating Temperature
+15°C
Maximum Operating Temperature
+30°C
Trade Name
Scotch-Weld
Cure Time
48 h
Shear Strength
14.7 MPa, 23.3 MPa, 28 MPa
Operating Temperature Range
+15 → +30 °C
Viscosity Measurement
106.000 mPa/s, 158.000 mPa/s
Viscosity Description
Brookfield
Special Features
High Strength