3M Cold Shrink Tubing, Black 49.3mm Sleeve Dia. x 457mm Length 2:1 Ratio, 8420 Series

Nº de Estoque RS: 811-2744Marca: 3MPart Number: 8428-18Distrelec Article No.: 30238420
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

3M

Sleeve Diameter

49.3mm

Colour

Black

Shrunk Diameter

24mm

Sleeve Type

Cold Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

457mm

Material

Silicone Rubber

Operating Temperature Range

-40 → +90 °C

Flame Retardant

Yes

Halogen Free

No

Series

8420

Distrelec Product Id

30238420

País de Origem

Italy

Detalhes do produto

3M Cold Shrink Tubing

From 3M, this cold shrink tubing is a fantastic solution to cable and wiring protection. Quick and easy to apply, these kits provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress don’t interfere with the integrity of the wiring.

Informações de estoque temporariamente indisponíveis.

R$ 1.649,42

R$ 1.649,42 Each (Sem VAT)

3M Cold Shrink Tubing, Black 49.3mm Sleeve Dia. x 457mm Length 2:1 Ratio, 8420 Series

R$ 1.649,42

R$ 1.649,42 Each (Sem VAT)

3M Cold Shrink Tubing, Black 49.3mm Sleeve Dia. x 457mm Length 2:1 Ratio, 8420 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 1.649,42
15 - 49R$ 1.591,26
50+R$ 1.564,18

Documentos Técnicos

Especificações

Brand

3M

Sleeve Diameter

49.3mm

Colour

Black

Shrunk Diameter

24mm

Sleeve Type

Cold Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

457mm

Material

Silicone Rubber

Operating Temperature Range

-40 → +90 °C

Flame Retardant

Yes

Halogen Free

No

Series

8420

Distrelec Product Id

30238420

País de Origem

Italy

Detalhes do produto

3M Cold Shrink Tubing

From 3M, this cold shrink tubing is a fantastic solution to cable and wiring protection. Quick and easy to apply, these kits provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress don’t interfere with the integrity of the wiring.