3M 1.27mm Pitch 32 Way PLCC PLCC Socket

Nº de Estoque RS: 615-5437Marca: 3MPart Number: 8432-21B1-RK-TP
brand-logo
Ver tudo em Soquetes IC

Documentos Técnicos

Especificações

Brand

3M

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Method

Solder

Housing Material

PPS

Detalhes do produto

3M 8400 Series SMT PLCC Sockets

8400 Series SMT PLCC sockets that accept PLCCs conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. These 8400 series SMT PLCC sockets have a low profile design, an open top for unrestricted airflow and feature moulded slots to facilitate device extraction. The high temperature insulator of these 8400 PLCC sockets makes them compatible with IR reflow and wave soldering and they are also compatible with automated loading equipment.
Part numbers 84XX-21A1-RK-XX have a location post (tube packaging only)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Winslow 1.27mm Pitch 32 Way PLCC IC Socket
R$ 41,10Each (In a Tube of 24) (Sem VAT)

P.O.A.

Each (In a Tube of 29) (Sem VAT)

3M 1.27mm Pitch 32 Way PLCC PLCC Socket

P.O.A.

Each (In a Tube of 29) (Sem VAT)

3M 1.27mm Pitch 32 Way PLCC PLCC Socket

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Winslow 1.27mm Pitch 32 Way PLCC IC Socket
R$ 41,10Each (In a Tube of 24) (Sem VAT)

Documentos Técnicos

Especificações

Brand

3M

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Method

Solder

Housing Material

PPS

Detalhes do produto

3M 8400 Series SMT PLCC Sockets

8400 Series SMT PLCC sockets that accept PLCCs conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. These 8400 series SMT PLCC sockets have a low profile design, an open top for unrestricted airflow and feature moulded slots to facilitate device extraction. The high temperature insulator of these 8400 PLCC sockets makes them compatible with IR reflow and wave soldering and they are also compatible with automated loading equipment.
Part numbers 84XX-21A1-RK-XX have a location post (tube packaging only)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Winslow 1.27mm Pitch 32 Way PLCC IC Socket
R$ 41,10Each (In a Tube of 24) (Sem VAT)