Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M 9086 Translucent Double Sided Paper Tape, 0.19mm Thick, 16 N/cm, Paper Backing, 25mm x 50m

Nº de Estoque RS: 503-4755Marca: 3MPart Number: 9086 25MMX50M
brand-logo
Ver tudo em Double Sided Tapes

Documentos Técnicos

Especificações

Brand

3M

Tape Type

Paper Tape

Backing Material

Paper

Width

25mm

Length

50m

Thickness

0.19mm

Colour

Translucent

Adhesive Material

Modified Acrylic

Adhesion Strength

16 N/cm

Model Number

9086

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

País de Origem

France

Detalhes do produto

3M™ High Performance Double Coated Tape 9086

Introducing the 3M™ 9086, this is a thick double-sided tape featuring a specially formulated acrylic adhesive delivering a very high initial tack strength to a wide range of surfaces and materials. This tape has the ability to bond to smooth, rough and textured surfaces, with it being easy to tear and handle for application. It's constructed with a 3.5 mm adhesive either side of a 0.5 mm tissue carrier that's is highly conformable.

Informações de estoque temporariamente indisponíveis.

R$ 486,26

R$ 486,26 Each (Sem VAT)

3M 9086 Translucent Double Sided Paper Tape, 0.19mm Thick, 16 N/cm, Paper Backing, 25mm x 50m

R$ 486,26

R$ 486,26 Each (Sem VAT)

3M 9086 Translucent Double Sided Paper Tape, 0.19mm Thick, 16 N/cm, Paper Backing, 25mm x 50m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 5R$ 486,26
6 - 14R$ 474,49
15+R$ 472,04

Documentos Técnicos

Especificações

Brand

3M

Tape Type

Paper Tape

Backing Material

Paper

Width

25mm

Length

50m

Thickness

0.19mm

Colour

Translucent

Adhesive Material

Modified Acrylic

Adhesion Strength

16 N/cm

Model Number

9086

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

País de Origem

France

Detalhes do produto

3M™ High Performance Double Coated Tape 9086

Introducing the 3M™ 9086, this is a thick double-sided tape featuring a specially formulated acrylic adhesive delivering a very high initial tack strength to a wide range of surfaces and materials. This tape has the ability to bond to smooth, rough and textured surfaces, with it being easy to tear and handle for application. It's constructed with a 3.5 mm adhesive either side of a 0.5 mm tissue carrier that's is highly conformable.