3M 9087 White Double Sided Plastic Tape, 0.26mm Thick, 5.2 N/cm, PVC Backing, 50mm x 50m

Nº de Estoque RS: 503-4828Marca: 3MPart Number: 9087 50MMX50MDistrelec Article No.: 30401142
brand-logo
Ver tudo em Double Sided Tapes

Documentos Técnicos

Especificações

Brand

3M

Backing Material

PVC

Tape Type

Plastic Tape

Width

50mm

Length

50m

Thickness

0.26mm

Colour

White

Adhesive Material

Modified Acrylic

Adhesion Strength

5.2 N/cm

Maximum Operating Temperature

+93°C

Model Number

9087

Minimum Operating Temperature

-40°C

País de Origem

France

Detalhes do produto

3M™ Double Coated Tape 9087

Introducing 3M™ 9087, it's a High-Performance Double Coated Tape featuring a 375 adhesive that adheres quickly with an immediate bond. Constructed with this adhesive either side of a strong PVC carrier. This go-to double-sided tape adheres to a number of surfaces, with rough surfaces with its high tack, excellent peel and shear performance

Informações de estoque temporariamente indisponíveis.

R$ 1.117,14

R$ 1.117,14 Each (Sem VAT)

3M 9087 White Double Sided Plastic Tape, 0.26mm Thick, 5.2 N/cm, PVC Backing, 50mm x 50m

R$ 1.117,14

R$ 1.117,14 Each (Sem VAT)

3M 9087 White Double Sided Plastic Tape, 0.26mm Thick, 5.2 N/cm, PVC Backing, 50mm x 50m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 5R$ 1.117,14
6 - 14R$ 1.089,53
15+R$ 1.082,36

Documentos Técnicos

Especificações

Brand

3M

Backing Material

PVC

Tape Type

Plastic Tape

Width

50mm

Length

50m

Thickness

0.26mm

Colour

White

Adhesive Material

Modified Acrylic

Adhesion Strength

5.2 N/cm

Maximum Operating Temperature

+93°C

Model Number

9087

Minimum Operating Temperature

-40°C

País de Origem

France

Detalhes do produto

3M™ Double Coated Tape 9087

Introducing 3M™ 9087, it's a High-Performance Double Coated Tape featuring a 375 adhesive that adheres quickly with an immediate bond. Constructed with this adhesive either side of a strong PVC carrier. This go-to double-sided tape adheres to a number of surfaces, with rough surfaces with its high tack, excellent peel and shear performance