3M Abrasive Brush, 63mm Diameter

Nº de Estoque RS: 251-1243Marca: 3MPart Number: A07527
brand-logo
Ver tudo em Abrasive Brushes

Documentos Técnicos

Especificações

Brand

3M

Diameter

63mm

Grit Size

P120

Maximum Safe Speed

18000rpm

Grade

Medium

Detalhes do produto

Scotch-Brite™ Roloc™ Bristle Disc RD-ZB, 76 mm, P80

The Scotch Brite™ BD-ZB Bristle disc offers a high degree of flexibility and durability. The plastic moulded disc is built into one construction with a convenient 3M™ Roloc™attachement, and filled with a 3M™ Cubitron™ abrasive grain. The bristle disc allows for a uniformed finish more efficiently, by working harder and faster than traditional abrasives without sacrificing quality.

Informações de estoque temporariamente indisponíveis.

R$ 1.614,36

R$ 1.614,36 1 Box of 5 (Sem VAT)

3M Abrasive Brush, 63mm Diameter

R$ 1.614,36

R$ 1.614,36 1 Box of 5 (Sem VAT)

3M Abrasive Brush, 63mm Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

3M

Diameter

63mm

Grit Size

P120

Maximum Safe Speed

18000rpm

Grade

Medium

Detalhes do produto

Scotch-Brite™ Roloc™ Bristle Disc RD-ZB, 76 mm, P80

The Scotch Brite™ BD-ZB Bristle disc offers a high degree of flexibility and durability. The plastic moulded disc is built into one construction with a convenient 3M™ Roloc™attachement, and filled with a 3M™ Cubitron™ abrasive grain. The bristle disc allows for a uniformed finish more efficiently, by working harder and faster than traditional abrasives without sacrificing quality.