Documentos Técnicos
Especificações
Brand
3MMaterial Abrassivo
Aluminium Oxide
Grit Size
P80
Diameter
60mm
Width
30mm
Maximum Safe Speed
12700rpm
Wheel Type
Flap Wheel
Application
Cutting, Polishing
País de Origem
Poland
Detalhes do produto
3M™ Shaft Mounted Flap Wheel 339
Introducing the 3M™ 339, this flap disc provides a versatile one disc system that features an impressive aluminium oxide abrasive. The 339 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. They are excellent for cutting and polishing of metallic components and are a one-step system for grinding and blending. The 339 is a wheel with abrasiveis desinged to be mounted onto a spindle.
R$ 130,12
R$ 130,12 Each (Sem VAT)
1
R$ 130,12
R$ 130,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
3MMaterial Abrassivo
Aluminium Oxide
Grit Size
P80
Diameter
60mm
Width
30mm
Maximum Safe Speed
12700rpm
Wheel Type
Flap Wheel
Application
Cutting, Polishing
País de Origem
Poland
Detalhes do produto
3M™ Shaft Mounted Flap Wheel 339
Introducing the 3M™ 339, this flap disc provides a versatile one disc system that features an impressive aluminium oxide abrasive. The 339 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. They are excellent for cutting and polishing of metallic components and are a one-step system for grinding and blending. The 339 is a wheel with abrasiveis desinged to be mounted onto a spindle.