3M ClearMagic Tape Office Tape 19mm x 30m

Nº de Estoque RS: 124-1659Marca: 3MPart Number: L1187
brand-logo
Ver tudo em Clear Tapes

Documentos Técnicos

Especificações

Brand

3M

Colour

Clear

Length

30m

Width

19mm

Trade Name

Magic Tape

País de Origem

United States

Detalhes do produto

3M Recycled Magic Office Tapes

The 3M Magic Tape is a high quality, transparent office tape that does not age. The permanent adhesive tape is non-yellowing, becomes almost invisible when attached and can be typed or written on.
The packaging of the adhesive tapes is 100% recyclable and 53% of the ribbon is made of recycled resources.

Informações de estoque temporariamente indisponíveis.

R$ 97,25

R$ 97,25 Each (Sem VAT)

3M ClearMagic Tape Office Tape 19mm x 30m

R$ 97,25

R$ 97,25 Each (Sem VAT)

3M ClearMagic Tape Office Tape 19mm x 30m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

3M

Colour

Clear

Length

30m

Width

19mm

Trade Name

Magic Tape

País de Origem

United States

Detalhes do produto

3M Recycled Magic Office Tapes

The 3M Magic Tape is a high quality, transparent office tape that does not age. The permanent adhesive tape is non-yellowing, becomes almost invisible when attached and can be typed or written on.
The packaging of the adhesive tapes is 100% recyclable and 53% of the ribbon is made of recycled resources.