Documentos Técnicos
Especificações
Brand
3MCard Type
Compact Flash Card
Gender
Male
Number Of Contacts
50
Number Of Rows
2
Pitch
0.635mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
50.6mm
Width
6.64mm
Depth
26.5mm
Series
7E50
Dimensions
50.6 x 6.64 x 26.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
País de Origem
Japan
Detalhes do produto
3M CF Card Header, 7E50 Series, Socket & Guide For Compact Flash ™
From 3M, this memory card holder socket mounts to 3Ms CompactFlash™ Type II, Long Guide, Surface Mount Headers. It is completely compatible with the PCMCIA standard from an electrical point of view. A guide is available to make inserting and extracting the board easier, in the same way as a PCMCIA header.
• 237-6090 is a Compact Flash Memory Card Connector
• 542-7747 is a Compatible guide for the CF Memory Card Connector
Memory Card Connectors
R$ 281,98
R$ 281,98 Each (Sem VAT)
1
R$ 281,98
R$ 281,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 281,98 |
10 - 24 | R$ 257,47 |
25 - 49 | R$ 238,20 |
50 - 99 | R$ 226,90 |
100+ | R$ 212,33 |
Documentos Técnicos
Especificações
Brand
3MCard Type
Compact Flash Card
Gender
Male
Number Of Contacts
50
Number Of Rows
2
Pitch
0.635mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
50.6mm
Width
6.64mm
Depth
26.5mm
Series
7E50
Dimensions
50.6 x 6.64 x 26.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
País de Origem
Japan
Detalhes do produto
3M CF Card Header, 7E50 Series, Socket & Guide For Compact Flash ™
From 3M, this memory card holder socket mounts to 3Ms CompactFlash™ Type II, Long Guide, Surface Mount Headers. It is completely compatible with the PCMCIA standard from an electrical point of view. A guide is available to make inserting and extracting the board easier, in the same way as a PCMCIA header.
• 237-6090 is a Compact Flash Memory Card Connector
• 542-7747 is a Compatible guide for the CF Memory Card Connector