Documentos Técnicos
Especificações
Brand
3MDisc Diameter
3mm
Disc Type
Sanding Disc
Material Abrassivo
Aluminium Oxide
Grade
Medium
Maximum Safe Speed
30000rpm
Series
SC-DR
Application
Aerospace, Automotive, Collision Repair, General Industry, Manufacturing, Metalworking, MRO, Rail, Transportation & Heavy Equipment
Disc Shape
Round
Model
Scotch-Brite
País de Origem
United States
R$ 1.624,78
R$ 1.624,78 1 Box of 25 (Sem VAT)
1
R$ 1.624,78
R$ 1.624,78 1 Box of 25 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
3MDisc Diameter
3mm
Disc Type
Sanding Disc
Material Abrassivo
Aluminium Oxide
Grade
Medium
Maximum Safe Speed
30000rpm
Series
SC-DR
Application
Aerospace, Automotive, Collision Repair, General Industry, Manufacturing, Metalworking, MRO, Rail, Transportation & Heavy Equipment
Disc Shape
Round
Model
Scotch-Brite
País de Origem
United States