3M SecureFit™ 400 Anti-Mist UV Safety Glasses, Clear PC Lens

Nº de Estoque RS: 136-3640Marca: 3MPart Number: SF420AF-EU
brand-logo
Ver tudo em Safety Glasses

Documentos Técnicos

Especificações

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Prescription

+2.0

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Series

SecureFit™ 400

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

País de Origem

Taiwan, Province Of China

Detalhes do produto

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Informações de estoque temporariamente indisponíveis.

R$ 412,15

R$ 412,15 Each (Sem VAT)

3M SecureFit™ 400 Anti-Mist UV Safety Glasses, Clear PC Lens

R$ 412,15

R$ 412,15 Each (Sem VAT)

3M SecureFit™ 400 Anti-Mist UV Safety Glasses, Clear PC Lens
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Prescription

+2.0

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Series

SecureFit™ 400

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

País de Origem

Taiwan, Province Of China

Detalhes do produto

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.