3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 900mm 1.5m 7mm

Nº de Estoque RS: 398-956Marca: 3MPart Number: SOFTEX (10746)
brand-logo
Ver tudo em Entrance Mats

Documentos Técnicos

Especificações

Brand

3M

Length

1.5m

Width

900mm

Indoor/Outdoor

Indoor

Surface Type

Carpet

Colour

Grey

Range

Softex

Mat Material

PP, PVC

Thickness

7mm

Anti-Slip

Yes

Application

Door, Entrance, Walkway

Detalhes do produto

3M Softex Entrance Mat

From 3M, this Softex entrance mat is ideal for commerical or office enviroments when you wish to minimize the trackign of dirt or liquid into a premises. Rugged adn economical, it is suitable for most indoor environments.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 900mm 1.5m 7mm

P.O.A.

3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 900mm 1.5m 7mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

3M

Length

1.5m

Width

900mm

Indoor/Outdoor

Indoor

Surface Type

Carpet

Colour

Grey

Range

Softex

Mat Material

PP, PVC

Thickness

7mm

Anti-Slip

Yes

Application

Door, Entrance, Walkway

Detalhes do produto

3M Softex Entrance Mat

From 3M, this Softex entrance mat is ideal for commerical or office enviroments when you wish to minimize the trackign of dirt or liquid into a premises. Rugged adn economical, it is suitable for most indoor environments.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Você pode estar interessado em