3M Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness

Nº de Estoque RS: 332-1417Marca: 3MPart Number: SWFJ050
brand-logo
Ver tudo em Safety & Hazard Tapes

Documentos Técnicos

Especificações

Brand

3M

Tape Type

Hazard Tape

Colour

Yellow

Backing Material

Polypropylene

Width

50.8mm

Length

18m

Thickness

0.76mm

Detalhes do produto

Safety-Walk™ B2 Self-Adhesive Anti-Slip Surface

Self-adhesive, anti-slip covering for smooth and slippery surfaces in normal traffic areas in factories, around machines, on steps, access ramps, storage areas.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines; they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto a stable plastic film with a durable polymer. Resilient, easy to use.
Available in yellow (to warn of danger), black or clear to preserve the initial appearance of the floor. Available in reels of 18.30 m.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Informações de estoque temporariamente indisponíveis.

R$ 4.949,68

R$ 4.949,68 1 Reel of 18 Metres (Sem VAT)

3M Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness

R$ 4.949,68

R$ 4.949,68 1 Reel of 18 Metres (Sem VAT)

3M Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

3M

Tape Type

Hazard Tape

Colour

Yellow

Backing Material

Polypropylene

Width

50.8mm

Length

18m

Thickness

0.76mm

Detalhes do produto

Safety-Walk™ B2 Self-Adhesive Anti-Slip Surface

Self-adhesive, anti-slip covering for smooth and slippery surfaces in normal traffic areas in factories, around machines, on steps, access ramps, storage areas.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines; they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto a stable plastic film with a durable polymer. Resilient, easy to use.
Available in yellow (to warn of danger), black or clear to preserve the initial appearance of the floor. Available in reels of 18.30 m.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.