Documentos Técnicos
Especificações
Brand
3MTape Type
Cloth Tape
Colour
White
Width
12mm
Length
33m
Backing Material
Glass Cloth
Thickness
0.18mm
Adhesion Strength
4.4 N/cm
Elongation At Break
5%
Tensile Strength
314N/cm
Finish
Glass
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
0°C
Trade Name
SCOTCH 69
Model Number
Scotch 69
País de Origem
United States
Detalhes do produto
3M™ 361 Glass Cloth Tape
Introducing the 3M™ 69, this is a premium Glass Cloth tape that offers protection to surfaces and materials electrically insulate and provide mechanical protection at high temperatures. Constructed from a woven fibreglass backing incorporates a silicone adhesive, which is great for applications requiring high-temperature applications.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
R$ 933,47
R$ 933,47 Each (Sem VAT)
1
R$ 933,47
R$ 933,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 933,47 |
6 - 14 | R$ 910,55 |
15+ | R$ 904,60 |
Documentos Técnicos
Especificações
Brand
3MTape Type
Cloth Tape
Colour
White
Width
12mm
Length
33m
Backing Material
Glass Cloth
Thickness
0.18mm
Adhesion Strength
4.4 N/cm
Elongation At Break
5%
Tensile Strength
314N/cm
Finish
Glass
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
0°C
Trade Name
SCOTCH 69
Model Number
Scotch 69
País de Origem
United States
Detalhes do produto
3M™ 361 Glass Cloth Tape
Introducing the 3M™ 69, this is a premium Glass Cloth tape that offers protection to surfaces and materials electrically insulate and provide mechanical protection at high temperatures. Constructed from a woven fibreglass backing incorporates a silicone adhesive, which is great for applications requiring high-temperature applications.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.