Documentos Técnicos
Especificações
Brand
3MTape Type
Cloth Tape
Colour
White
Width
12mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.17mm
Adhesion Strength
3.3 N/cm
Elongation At Break
5%
Tensile Strength
262N/cm
Finish
Glass
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
0°C
Model Number
Scotch 79
Detalhes do produto
3M™ Glass Cloth Electrical Tape 79
From 3M™, this Glass Cloth Tape 79 is a 0,177 mm woven insulating glass cloth tape featuring thermosetting, pressure-sensitive adhesive to electrically insulate and provide mechanical protection at temperatures to 150(deg)C.
Used for banding and strapping applications up to 150(deg) C, 3M™ Glass Cloth Tape 79 provides insulation and solvent-resistant protection for use as coil cover, anchor, banding and core, layer and crossover insulation. Edge-tear resistant and conformable. This tape can also be imprinted.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
R$ 1.056,59
R$ 1.056,59 Each (Sem VAT)
1
R$ 1.056,59
R$ 1.056,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 1.056,59 |
6 - 14 | R$ 1.030,20 |
15+ | R$ 1.023,84 |
Documentos Técnicos
Especificações
Brand
3MTape Type
Cloth Tape
Colour
White
Width
12mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.17mm
Adhesion Strength
3.3 N/cm
Elongation At Break
5%
Tensile Strength
262N/cm
Finish
Glass
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
0°C
Model Number
Scotch 79
Detalhes do produto
3M™ Glass Cloth Electrical Tape 79
From 3M™, this Glass Cloth Tape 79 is a 0,177 mm woven insulating glass cloth tape featuring thermosetting, pressure-sensitive adhesive to electrically insulate and provide mechanical protection at temperatures to 150(deg)C.
Used for banding and strapping applications up to 150(deg) C, 3M™ Glass Cloth Tape 79 provides insulation and solvent-resistant protection for use as coil cover, anchor, banding and core, layer and crossover insulation. Edge-tear resistant and conformable. This tape can also be imprinted.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.