Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Temflex 1300 Black PVC Electrical Tape, 15mm x 10m

Nº de Estoque RS: 192-1627Marca: 3MPart Number: TEMFLEX 13/100 NOIR
brand-logo
Ver tudo em Electrical Tapes

Documentos Técnicos

Especificações

Brand

3M

Colour

Black

Width

15mm

Length

10m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+80°C

Trade Name

TEMFLEX 1300

País de Origem

Taiwan, Province Of China

Detalhes do produto

3M™ Temflex™ 1300 Vinyl Electrical Tape

From 3M, this Temflex 1300 Vinyl Electrical and Marking Tape is a premium grade vinyl tape suitable for outdoor and indoor use. This insulating vinyl tape combines elastic backing and a strong rubber adhesive to provide excellent electrical and mechanical protection with minimum bulk. It’s designed to perform continuously in ambient temperatures up to 60°C. This general-purpose tape is available in a variety of industry-standard colours.

Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Temflex 1300 is an insulating tape that can stand up to challenging conditions.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

3M Temflex 1300 Black PVC Electrical Tape, 15mm x 10m

P.O.A.

Each (In a Pack of 10) (Sem VAT)

3M Temflex 1300 Black PVC Electrical Tape, 15mm x 10m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

3M

Colour

Black

Width

15mm

Length

10m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+80°C

Trade Name

TEMFLEX 1300

País de Origem

Taiwan, Province Of China

Detalhes do produto

3M™ Temflex™ 1300 Vinyl Electrical Tape

From 3M, this Temflex 1300 Vinyl Electrical and Marking Tape is a premium grade vinyl tape suitable for outdoor and indoor use. This insulating vinyl tape combines elastic backing and a strong rubber adhesive to provide excellent electrical and mechanical protection with minimum bulk. It’s designed to perform continuously in ambient temperatures up to 60°C. This general-purpose tape is available in a variety of industry-standard colours.

Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Temflex 1300 is an insulating tape that can stand up to challenging conditions.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Você pode estar interessado em