3M Roloc Scotch-Brite Aluminium Oxide Deburring & Finishing Wheel, 50.8 mm, 76.2 mm Diameter, Medium

Nº de Estoque RS: 806-4759Marca: 3MPart Number: XL-DR DEBURRING & FINISHING WHEEL 6AM
brand-logo
Ver tudo em Abrasive Wheels

Documentos Técnicos

Especificações

Brand

3M

Material Abrassivo

Aluminium Oxide

Grade

Medium

Diameter

50.8 mm, 76.2 mm

Maximum Safe Speed

15100rpm

Wheel Type

Deburring & Finishing Wheel

Model

Roloc

Series

Scotch-Brite

Application

Cleaning, Finishing

Detalhes do produto

Scotch-Brite™ Roloc™ XL-DR Disc

The Scotch-Brite™ Roloc™ disc is a surface conditioning disc that combines a long lasting abrasive and 3M's Roloc™ attachment system. The compressed non-woven disc uses aluminium oxide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use resin which will dissolve and break down over time, allowing them to stay strong and heat resistant. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 283,09

R$ 283,09 Each (Sem VAT)

3M Roloc Scotch-Brite Aluminium Oxide Deburring & Finishing Wheel, 50.8 mm, 76.2 mm Diameter, Medium

R$ 283,09

R$ 283,09 Each (Sem VAT)

3M Roloc Scotch-Brite Aluminium Oxide Deburring & Finishing Wheel, 50.8 mm, 76.2 mm Diameter, Medium
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

3M

Material Abrassivo

Aluminium Oxide

Grade

Medium

Diameter

50.8 mm, 76.2 mm

Maximum Safe Speed

15100rpm

Wheel Type

Deburring & Finishing Wheel

Model

Roloc

Series

Scotch-Brite

Application

Cleaning, Finishing

Detalhes do produto

Scotch-Brite™ Roloc™ XL-DR Disc

The Scotch-Brite™ Roloc™ disc is a surface conditioning disc that combines a long lasting abrasive and 3M's Roloc™ attachment system. The compressed non-woven disc uses aluminium oxide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use resin which will dissolve and break down over time, allowing them to stay strong and heat resistant. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.

Você pode estar interessado em