3M Scotch 389 Duct Tape, 50m x 50mm, White, PE Coated Finish

Nº de Estoque RS: 236-7529Marca: 3MPart Number: Y-389 BLANCDistrelec Article No.: 30423004
brand-logo
Ver tudo em Fitas de Duto

Documentos Técnicos

Especificações

Brand

3M

Colour

White

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

PE Cloth

Thickness

0.26mm

Adhesive Material

Synthetic Rubber

Adhesion Strength

9 N/cm

Elongation At Break

6%

Tensile Strength

80N/cm

Finish

PE Coated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Model Number

Scotch 389

Distrelec Product Id

30423004

Detalhes do produto

3M™ Extra Heavy Duty Duct Tape 389

Introducing the 3M™ 389, this extra heavy duty tape that has great holding strength and conformability for industrial applications. Easy to tear, the tape allows quick application without the need for scissors or a knife. Constructed from a Polyethylene treated closely woven cloth backing with a synthetic rubber adhesive for an initial aggressive adhesion. This cloth tape is waterproof keeping moisture at bay for a short time, but will eventually fail when wet.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 807,98

R$ 807,98 Each (Sem VAT)

3M Scotch 389 Duct Tape, 50m x 50mm, White, PE Coated Finish

R$ 807,98

R$ 807,98 Each (Sem VAT)

3M Scotch 389 Duct Tape, 50m x 50mm, White, PE Coated Finish
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 5R$ 807,98
6 - 14R$ 787,88
15+R$ 782,84
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

3M

Colour

White

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

PE Cloth

Thickness

0.26mm

Adhesive Material

Synthetic Rubber

Adhesion Strength

9 N/cm

Elongation At Break

6%

Tensile Strength

80N/cm

Finish

PE Coated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Model Number

Scotch 389

Distrelec Product Id

30423004

Detalhes do produto

3M™ Extra Heavy Duty Duct Tape 389

Introducing the 3M™ 389, this extra heavy duty tape that has great holding strength and conformability for industrial applications. Easy to tear, the tape allows quick application without the need for scissors or a knife. Constructed from a Polyethylene treated closely woven cloth backing with a synthetic rubber adhesive for an initial aggressive adhesion. This cloth tape is waterproof keeping moisture at bay for a short time, but will eventually fail when wet.

Você pode estar interessado em