Documentos Técnicos
Especificações
Brand
4D SystemsDiagonal Display Size
4.3in
Resolution
480 x 272pixels
Viewing Area Dimensions
95 x 54mm
Supply Voltage
4 → 5.5 V
Backlight Type
LCD
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
69.3 x 6.7 x 127.6mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
500cd/m²
Depth
6.7mm
Viewing Area Width
53.86mm
Current Rating
310mA
Voltage Rating
5.5V
Operating Temperature Range
-20 → +70°C
Display Type
TFT
Series
gen4
Viewing Area Height
95.04mm
Contrast Ratio
500:1
Width
69.3mm
Height
127.6mm
Power Supply Included
Yes
País de Origem
Australia
R$ 1.719,55
R$ 1.719,55 Each (Sem VAT)
1
R$ 1.719,55
R$ 1.719,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.719,55 |
5 - 9 | R$ 1.636,08 |
10 - 24 | R$ 1.563,18 |
25 - 49 | R$ 1.532,68 |
50+ | R$ 1.515,20 |
Documentos Técnicos
Especificações
Brand
4D SystemsDiagonal Display Size
4.3in
Resolution
480 x 272pixels
Viewing Area Dimensions
95 x 54mm
Supply Voltage
4 → 5.5 V
Backlight Type
LCD
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
69.3 x 6.7 x 127.6mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
500cd/m²
Depth
6.7mm
Viewing Area Width
53.86mm
Current Rating
310mA
Voltage Rating
5.5V
Operating Temperature Range
-20 → +70°C
Display Type
TFT
Series
gen4
Viewing Area Height
95.04mm
Contrast Ratio
500:1
Width
69.3mm
Height
127.6mm
Power Supply Included
Yes
País de Origem
Australia