4D Systems, gen4 5in Arduino Compatible Display with Resistive Touch Screen

Nº de Estoque RS: 125-8028Marca: 4D SystemsPart Number: gen4-uLCD-50DT-AR
brand-logo
Ver tudo em Displays For Arduino

Documentos Técnicos

Especificações

Diagonal Display Size

5in

Display Technology

Resistive Touch Screen

Display Resolution

800 x 480pixel

Viewing Area Dimensions

108 x 64.8mm

Dimensions

142.8 x 93.8 x 8.2mm

For Use With

Arduino

Series

gen4

País de Origem

China

Detalhes do produto

gen4-uLCD-50DT-AR Diablo16 Touch LCD Module with Arduino Shield

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.

This 5.0” 800 x 480 pixel variant features 4-wire resistive touch for applications requiring a human-machine interface. Also included is an Arduino adaptor shield, allowing the module to be quickly connected to an Arduino for programming.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

4D Systems gen4 LCD Display Modules

Informações de estoque temporariamente indisponíveis.

R$ 4.068,14

R$ 4.068,14 Each (Sem VAT)

4D Systems, gen4 5in Arduino Compatible Display with Resistive Touch Screen

R$ 4.068,14

R$ 4.068,14 Each (Sem VAT)

4D Systems, gen4 5in Arduino Compatible Display with Resistive Touch Screen
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Diagonal Display Size

5in

Display Technology

Resistive Touch Screen

Display Resolution

800 x 480pixel

Viewing Area Dimensions

108 x 64.8mm

Dimensions

142.8 x 93.8 x 8.2mm

For Use With

Arduino

Series

gen4

País de Origem

China

Detalhes do produto

gen4-uLCD-50DT-AR Diablo16 Touch LCD Module with Arduino Shield

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.

This 5.0” 800 x 480 pixel variant features 4-wire resistive touch for applications requiring a human-machine interface. Also included is an Arduino adaptor shield, allowing the module to be quickly connected to an Arduino for programming.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

4D Systems gen4 LCD Display Modules