4D Systems gen4-uLCD-70DCT-CLB-AR TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

Nº de Estoque RS: 125-8031Marca: 4D SystemsPart Number: gen4-uLCD-70DCT-CLB-AR
brand-logo
Ver tudo em Displays Coloridos LCD

Documentos Técnicos

Especificações

Diagonal Display Size

7in

Interface Type

Serial

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

86 x 154mm

Touch Screen Type

Capacitive

Supply Voltage

4 → 5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

190.1 x 121.9 x 7.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

475cd/m²

Height

7.3mm

Standards Met

CE

Depth

121.9mm

Power Supply Included

No

Current Rating

825mA

Operating Temperature Range

-10 → +60°C

Series

gen4

Viewing Area Height

153.84mm

Contrast Ratio

500:1

Number of Colours

65,536

Width

190.1mm

Viewing Area Width

85.63mm

Voltage Rating

5.5V

País de Origem

China

Detalhes do produto

gen4-uLCD-70DCT-CLB-AR Diablo16 Touch LCD Module with Arduino Shield

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.

This 7.0” 800 x 480 pixel variant features capacitive touch for applications requiring a human-machine interface and includes a cover lens bezel. Also included is an Arduino adaptor shield, allowing the module to be quickly connected to an Arduino for programming.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

4D Systems gen4 LCD Display Modules

Informações de estoque temporariamente indisponíveis.

R$ 5.932,25

R$ 5.932,25 Each (Sem VAT)

4D Systems gen4-uLCD-70DCT-CLB-AR TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

R$ 5.932,25

R$ 5.932,25 Each (Sem VAT)

4D Systems gen4-uLCD-70DCT-CLB-AR TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Diagonal Display Size

7in

Interface Type

Serial

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

86 x 154mm

Touch Screen Type

Capacitive

Supply Voltage

4 → 5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

190.1 x 121.9 x 7.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

475cd/m²

Height

7.3mm

Standards Met

CE

Depth

121.9mm

Power Supply Included

No

Current Rating

825mA

Operating Temperature Range

-10 → +60°C

Series

gen4

Viewing Area Height

153.84mm

Contrast Ratio

500:1

Number of Colours

65,536

Width

190.1mm

Viewing Area Width

85.63mm

Voltage Rating

5.5V

País de Origem

China

Detalhes do produto

gen4-uLCD-70DCT-CLB-AR Diablo16 Touch LCD Module with Arduino Shield

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.

This 7.0” 800 x 480 pixel variant features capacitive touch for applications requiring a human-machine interface and includes a cover lens bezel. Also included is an Arduino adaptor shield, allowing the module to be quickly connected to an Arduino for programming.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

4D Systems gen4 LCD Display Modules