4D Systems 0.96in White Passive matrix OLED Display 96 x 64pixels Matrix Serial Interface

Nº de Estoque RS: 902-8672Marca: 4D SystemsPart Number: UOLED-96-G2
brand-logo
Ver tudo em OLED Displays

Documentos Técnicos

Especificações

Diagonal Display Size

0.96in

Viewing Area Dimensions

20.1 x 13.4mm

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

96 x 64pixels

Number of Colours

65,536

Contrast Ratio

5000:1

Driver Mounting

Matrix

Interface Ports

Serial

Interface Port(s)

Serial

Dimensions

32.7 x 26.7 x 13.2mm

Depth

13.2mm

Height

26.7mm

Maximum Operating Temperature

+70°C

Viewing Area Height

13.4mm

Viewing Area Width

20.1mm

Operating Temperature Range

-30 → +70°C

Width

32.7mm

Forward Voltage

5.5 V dc

Power Dissipation

1W

Minimum Operating Temperature

-30°C

País de Origem

Philippines

Detalhes do produto

Passive Matrix microOLED Modules with GOLDELOX processor, 4D Systems

4D Systems' range of passive matrix microOLED modules with GOLDELOX processor come in three sizes: 0.96 inch, 1.5 inch and 1.7 inch. Each of the modules benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microOLED.
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

0.96 inch microOLED — 9028672
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.5 inch microOLED — 9028675
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.7 inch microOLED — 9028678
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

4D Systems Passive Matrix OLED Displays

Informações de estoque temporariamente indisponíveis.

R$ 1.033,51

R$ 1.033,51 Each (Sem VAT)

4D Systems 0.96in White Passive matrix OLED Display 96 x 64pixels Matrix Serial Interface

R$ 1.033,51

R$ 1.033,51 Each (Sem VAT)

4D Systems 0.96in White Passive matrix OLED Display 96 x 64pixels Matrix Serial Interface
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.033,51
5 - 9R$ 1.028,39
10 - 24R$ 1.001,33
25+R$ 973,02

Documentos Técnicos

Especificações

Diagonal Display Size

0.96in

Viewing Area Dimensions

20.1 x 13.4mm

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

96 x 64pixels

Number of Colours

65,536

Contrast Ratio

5000:1

Driver Mounting

Matrix

Interface Ports

Serial

Interface Port(s)

Serial

Dimensions

32.7 x 26.7 x 13.2mm

Depth

13.2mm

Height

26.7mm

Maximum Operating Temperature

+70°C

Viewing Area Height

13.4mm

Viewing Area Width

20.1mm

Operating Temperature Range

-30 → +70°C

Width

32.7mm

Forward Voltage

5.5 V dc

Power Dissipation

1W

Minimum Operating Temperature

-30°C

País de Origem

Philippines

Detalhes do produto

Passive Matrix microOLED Modules with GOLDELOX processor, 4D Systems

4D Systems' range of passive matrix microOLED modules with GOLDELOX processor come in three sizes: 0.96 inch, 1.5 inch and 1.7 inch. Each of the modules benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microOLED.
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

0.96 inch microOLED — 9028672
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.5 inch microOLED — 9028675
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.7 inch microOLED — 9028678
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

4D Systems Passive Matrix OLED Displays