4D Systems, 0.96in Arduino Compatible Display with OLED Display

Nº de Estoque RS: 171-1827Marca: 4D SystemsPart Number: UOLED-96G2-AR
brand-logo
Ver tudo em Displays For Arduino

Documentos Técnicos

Especificações

Diagonal Display Size

0.96in

Display Technology

OLED Display

Display Resolution

96 x 64pixel

Viewing Area Dimensions

20.1 x 13.4mm

Dimensions

32.7 x 26.7 x 13.2mm

For Use With

Arduino

País de Origem

Philippines

Detalhes do produto

4D Systems PMOLED Display Modules with GOLDELOX Processor for Use with Arduino

The range of passive matrix OLED display modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the OLED module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module GOLDELOX processor can be programmed and configured using 4D Systems’ Workshop4 IDE software (see datasheet for download instruction). The OLED module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

4D Systems Passive Matrix OLED Displays

Informações de estoque temporariamente indisponíveis.

R$ 37.192,75

R$ 1.487,71 Each (In a Box of 25) (Sem VAT)

4D Systems, 0.96in Arduino Compatible Display with OLED Display

R$ 37.192,75

R$ 1.487,71 Each (In a Box of 25) (Sem VAT)

4D Systems, 0.96in Arduino Compatible Display with OLED Display
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Diagonal Display Size

0.96in

Display Technology

OLED Display

Display Resolution

96 x 64pixel

Viewing Area Dimensions

20.1 x 13.4mm

Dimensions

32.7 x 26.7 x 13.2mm

For Use With

Arduino

País de Origem

Philippines

Detalhes do produto

4D Systems PMOLED Display Modules with GOLDELOX Processor for Use with Arduino

The range of passive matrix OLED display modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the OLED module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module GOLDELOX processor can be programmed and configured using 4D Systems’ Workshop4 IDE software (see datasheet for download instruction). The OLED module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

4D Systems Passive Matrix OLED Displays