AB Electronic Block-Style Proximity Sensor, 2 mm Detection, NPN Output, 10 → 30 V dc, IP65
Documentos Técnicos
Especificações
Brand
AB ElectronicBody Style
Block
Output Type
NPN
Detection Range
2 mm
Terminal Type
Wire Lead
IP Rating
IP65
Supply Voltage
10 → 30 V dc
Length
30mm
Width
16.5mm
Depth
10.5mm
Maximum dc Voltage
30V
Switching Current
200 mA
Shielding
Shielded
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
AB ElectronicBody Style
Block
Output Type
NPN
Detection Range
2 mm
Terminal Type
Wire Lead
IP Rating
IP65
Supply Voltage
10 → 30 V dc
Length
30mm
Width
16.5mm
Depth
10.5mm
Maximum dc Voltage
30V
Switching Current
200 mA
Shielding
Shielded
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes