Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Grey Thermoplastic Junction Box, IP55, 50 x 105 x 70mm

Nº de Estoque RS: 454-987Marca: ABBPart Number: 00820 M008200000
brand-logo
Ver tudo em Caixas de Junção

Documentos Técnicos

Especificações

Brand

ABB

Dimensions L x W x H

50 x 105 x 70mm

Dimensions (L x W x H)

50 x 105 x 70mm

Material

Thermoplastic

Length

50mm

Width

105mm

Height

70mm

IP Rating

IP55

Colour

Grey

País de Origem

Italy

Detalhes do produto

IP44 and IP55 Thermoplastic Adaptable Boxes

Introducing a range of professional quality, junction boxes with a press-on lid from ABB. These junction boxes are made from high-impact resistant thermoplastic material and feature heat resistance and fire resistance up to 650°C / 960°C (depending on a model) in compliance with IEC 60695-2-11 standard. Junction Boxes are also water resistant (IP44 or IP55) chemical and UV resistant. It means they can be used both indoor and outdoor. They are perfect for all-around professional solutions like connecting and protecting wiring that carries electrical currents.

Features and Benefits:
• Made from high-quality, high impact, temperature, chemicals and UV resistant materials
• Operating temperature from -25 °C to +60 °C
• Boxes with protection degree IP55 are composed of a patented lid produced in a single pressing phase together with its seal
• All the boxes with cable-way inlets are suitable to be installed
with mini-trunking by using special connectors ABB
• When fitted with special housings, the base of the box can be
equipped with terminals and various accessories
• Available in RAL 7035 grey

IP resistance:
• IP44 for press-on lid boxes with cable glands
• IP55 for screw-on lid boxes with cable glands
• IP55 for screw-on lid box with smooth sides

IK resistance:
• IK07 for IP44 boxes
• IK08 for IP55 and IP65 boxes with 650°C GWT
• IK09 for IP55 and IP65 boxes with 960°C GWT

Junction boxes are available in variety of sizes & shapes:
Junction Box, IP55, 160mm x 310mm x 240mm (454-961)
Junction Box, IP55, 150mm x 220mm x 170mm (454-965)
Junction Box, IP55, 100mm x 100mm x 80mm (454-977)
Junction Box, IP44, 80mm x 80mm x 40mm (454-983)
Junction Box, IP55, 50mm x 105mm x 70mm (454-987)
Junction Box, IP55, 100mm x 100mm x 50mm (454-993)
Junction Box, IP55, 110mm x 310mm x 240mm (455-015)
Junction Box, IP55, 150mm x 160mm x 135mm (455-019)
Junction Box, IP55, 77mm x 160mm x 135mm (455-021)
Junction Box, IP55, 80mm x 220mm x 170mm (455-025)
Junction Box, IP55, 66mm x 153mm x 110mm (455-031)
Junction Box, IP44, 65mm x 65mm x 32mm (455-081)
Round Junction Box, IP44 35mm diameter (455-053)
Round Junction Box, IP44 40mm diameter (455-087)

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• IP44 / IP55 (depending on a model)
• IK08
• IEC 60670-1
• IEC 60670-22
• RoHS compliance

FAQs:
Does this box come with terminal?
No, these boxes do not come with terminals.

What's included in the set?
Boxes are supplied complete with:
• 4 screws (screw-on lid models only)
• instruction sheet

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 123,76

R$ 123,76 Each (Sem VAT)

ABB Grey Thermoplastic Junction Box, IP55, 50 x 105 x 70mm

R$ 123,76

R$ 123,76 Each (Sem VAT)

ABB Grey Thermoplastic Junction Box, IP55, 50 x 105 x 70mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ABB

Dimensions L x W x H

50 x 105 x 70mm

Dimensions (L x W x H)

50 x 105 x 70mm

Material

Thermoplastic

Length

50mm

Width

105mm

Height

70mm

IP Rating

IP55

Colour

Grey

País de Origem

Italy

Detalhes do produto

IP44 and IP55 Thermoplastic Adaptable Boxes

Introducing a range of professional quality, junction boxes with a press-on lid from ABB. These junction boxes are made from high-impact resistant thermoplastic material and feature heat resistance and fire resistance up to 650°C / 960°C (depending on a model) in compliance with IEC 60695-2-11 standard. Junction Boxes are also water resistant (IP44 or IP55) chemical and UV resistant. It means they can be used both indoor and outdoor. They are perfect for all-around professional solutions like connecting and protecting wiring that carries electrical currents.

Features and Benefits:
• Made from high-quality, high impact, temperature, chemicals and UV resistant materials
• Operating temperature from -25 °C to +60 °C
• Boxes with protection degree IP55 are composed of a patented lid produced in a single pressing phase together with its seal
• All the boxes with cable-way inlets are suitable to be installed
with mini-trunking by using special connectors ABB
• When fitted with special housings, the base of the box can be
equipped with terminals and various accessories
• Available in RAL 7035 grey

IP resistance:
• IP44 for press-on lid boxes with cable glands
• IP55 for screw-on lid boxes with cable glands
• IP55 for screw-on lid box with smooth sides

IK resistance:
• IK07 for IP44 boxes
• IK08 for IP55 and IP65 boxes with 650°C GWT
• IK09 for IP55 and IP65 boxes with 960°C GWT

Junction boxes are available in variety of sizes & shapes:
Junction Box, IP55, 160mm x 310mm x 240mm (454-961)
Junction Box, IP55, 150mm x 220mm x 170mm (454-965)
Junction Box, IP55, 100mm x 100mm x 80mm (454-977)
Junction Box, IP44, 80mm x 80mm x 40mm (454-983)
Junction Box, IP55, 50mm x 105mm x 70mm (454-987)
Junction Box, IP55, 100mm x 100mm x 50mm (454-993)
Junction Box, IP55, 110mm x 310mm x 240mm (455-015)
Junction Box, IP55, 150mm x 160mm x 135mm (455-019)
Junction Box, IP55, 77mm x 160mm x 135mm (455-021)
Junction Box, IP55, 80mm x 220mm x 170mm (455-025)
Junction Box, IP55, 66mm x 153mm x 110mm (455-031)
Junction Box, IP44, 65mm x 65mm x 32mm (455-081)
Round Junction Box, IP44 35mm diameter (455-053)
Round Junction Box, IP44 40mm diameter (455-087)

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• IP44 / IP55 (depending on a model)
• IK08
• IEC 60670-1
• IEC 60670-22
• RoHS compliance

FAQs:
Does this box come with terminal?
No, these boxes do not come with terminals.

What's included in the set?
Boxes are supplied complete with:
• 4 screws (screw-on lid models only)
• instruction sheet

Você pode estar interessado em