Documentos Técnicos
Especificações
Brand
ABBCurrent Rating
16 → 20 A
Range
MS Range
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V ac
Overall Length
97.8mm
Overall Width
45mm
Overall Depth
86.6mm
Minimum Operating Temperature
-25°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+70°C
Breaking Capacity
10 kA
Number of Poles
3
Terminal Type
Screw
Horse Power Rating
15HP
País de Origem
Germany
Detalhes do produto
Manual Motor Starters
The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.
R$ 2.367,52
R$ 2.367,52 Each (Sem VAT)
1
R$ 2.367,52
R$ 2.367,52 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBCurrent Rating
16 → 20 A
Range
MS Range
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V ac
Overall Length
97.8mm
Overall Width
45mm
Overall Depth
86.6mm
Minimum Operating Temperature
-25°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+70°C
Breaking Capacity
10 kA
Number of Poles
3
Terminal Type
Screw
Horse Power Rating
15HP
País de Origem
Germany
Detalhes do produto
Manual Motor Starters
The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.