ABB AF09-40-00-11 AF Contactor, 24 V ac/dc Coil, 4-Pole, 25 A, 4 kW, 4NO, 690 V ac

Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
24 V ac/dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Range
AF09-40-00-11
Series
AF
Power Rating
4 kW
Normal State Configuration
4NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
86mm
Width
45mm
Depth
77mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Mounting Style
Rail Mount
Distrelec Product Id
30401601
Detalhes do produto
AF Range Contactors, 4 Pole
A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.
R$ 994,45
R$ 994,45 Each (Sem VAT)
1
R$ 994,45
R$ 994,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
24 V ac/dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Range
AF09-40-00-11
Series
AF
Power Rating
4 kW
Normal State Configuration
4NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
86mm
Width
45mm
Depth
77mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Mounting Style
Rail Mount
Distrelec Product Id
30401601
Detalhes do produto
AF Range Contactors, 4 Pole
A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.