ABB AF26-30-00-11 AF Contactor, 24 V ac/dc Coil, 3-Pole, 45 A, 11 kW, 3NO, 690 V ac

Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
24 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
45 A
Range
AF26-30-00-11
Series
AF
Power Rating
11 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
0
Auxiliary Contact Configuration
3NO
Terminal Type
Screw
Length
86mm
Width
45mm
Depth
101mm
Minimum Operating Temperature
-25°C
Input Current
26A
Load Current
50A
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Control Voltage
24 → 60 V
Maximum Operating Temperature
+60°C
Detalhes do produto
AF Range Contactors, 3 Pole
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
R$ 1.977,35
R$ 1.977,35 Each (Sem VAT)
1
R$ 1.977,35
R$ 1.977,35 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
24 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
45 A
Range
AF26-30-00-11
Series
AF
Power Rating
11 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
0
Auxiliary Contact Configuration
3NO
Terminal Type
Screw
Length
86mm
Width
45mm
Depth
101mm
Minimum Operating Temperature
-25°C
Input Current
26A
Load Current
50A
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Control Voltage
24 → 60 V
Maximum Operating Temperature
+60°C
Detalhes do produto
AF Range Contactors, 3 Pole
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1