Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
24 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
70 A
Range
AF40
Series
AF
Power Rating
18.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
55mm
Width
125.5mm
Depth
111mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Control Voltage
60 V
Maximum Operating Temperature
+70°C
Detalhes do produto
AF Range Contactors, 3 Pole
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
R$ 5.569,25
R$ 5.569,25 Each (Sem VAT)
1
R$ 5.569,25
R$ 5.569,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
24 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
70 A
Range
AF40
Series
AF
Power Rating
18.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
55mm
Width
125.5mm
Depth
111mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Control Voltage
60 V
Maximum Operating Temperature
+70°C
Detalhes do produto
AF Range Contactors, 3 Pole
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1