ABB, Protecta MCCB 3P 250A, Breaking Capacity 36 kA, DIN Rail Mount

Nº de Estoque RS: 831-9188Marca: ABBPart Number: 1SDA068059R1 XT3N 250 TMD 250-2500 3p F F
brand-logo
Ver tudo em MCCBs

Documentos Técnicos

Especificações

Brand

ABB

Range

Protecta

Series

XT3N

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Mounting Style

DIN Rail Mount

Length

105mm

Width

150mm

Depth

70mm

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Circuit Breaker Type

MCCB

Terminal Contact Type

Bolt

Detalhes do produto

Tmax PV Moulded Case Circuit Breaker

Tmax PV is the latest T Generation product: from 160 to 250 A , up to 1100 Vdc.,Tmax PV possesses IEC 60947-3 and IEC 60947-2 certification.,Tmax PV includes 6 different sizes: from the compact T1(which can be mounted on DIN rail) to the high-performance T7, available in the two versions, with lever operating mechanism and motor operator.,Tmax PV reaches a rated insulation voltage up to 1150 Vdc.,Tmax PV includes all the advantages of the T Generation:,excellent performance-dimensions ,vast and complete range of accessories for all requirements,complete remote control,Tmax PV operating devices are the first moulded-case switch-disconnectors for high direct voltage available on the market.,They are of certain interest for all types of photovoltaic installation, where they are the ideal answer for every disconnecting requirement.,Tmax PV moulded-case switch-disconnectors can be used in both parallel switchgears and inverter switchgears.,When used in inverter switchgears, Tmax PV makes it absolutely simple to coordinate the direct side and the alternate side: the same circuit-breaker can be used for both the DC and AC sides.,Moreover, Tmax PV equipment, which are manufactured and tested in accordance with Standard IEC 60947-3, can be used for mixed resistive-inductive loads in all low voltage installations with 1100 Vdc and 1600 A rated current.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 15.723,72

R$ 15.723,72 Each (Sem VAT)

ABB, Protecta MCCB 3P 250A, Breaking Capacity 36 kA, DIN Rail Mount

R$ 15.723,72

R$ 15.723,72 Each (Sem VAT)

ABB, Protecta MCCB 3P 250A, Breaking Capacity 36 kA, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ABB

Range

Protecta

Series

XT3N

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Mounting Style

DIN Rail Mount

Length

105mm

Width

150mm

Depth

70mm

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Circuit Breaker Type

MCCB

Terminal Contact Type

Bolt

Detalhes do produto

Tmax PV Moulded Case Circuit Breaker

Tmax PV is the latest T Generation product: from 160 to 250 A , up to 1100 Vdc.,Tmax PV possesses IEC 60947-3 and IEC 60947-2 certification.,Tmax PV includes 6 different sizes: from the compact T1(which can be mounted on DIN rail) to the high-performance T7, available in the two versions, with lever operating mechanism and motor operator.,Tmax PV reaches a rated insulation voltage up to 1150 Vdc.,Tmax PV includes all the advantages of the T Generation:,excellent performance-dimensions ,vast and complete range of accessories for all requirements,complete remote control,Tmax PV operating devices are the first moulded-case switch-disconnectors for high direct voltage available on the market.,They are of certain interest for all types of photovoltaic installation, where they are the ideal answer for every disconnecting requirement.,Tmax PV moulded-case switch-disconnectors can be used in both parallel switchgears and inverter switchgears.,When used in inverter switchgears, Tmax PV makes it absolutely simple to coordinate the direct side and the alternate side: the same circuit-breaker can be used for both the DC and AC sides.,Moreover, Tmax PV equipment, which are manufactured and tested in accordance with Standard IEC 60947-3, can be used for mixed resistive-inductive loads in all low voltage installations with 1100 Vdc and 1600 A rated current.

Você pode estar interessado em