ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 250A, Breaking Capacity 65 kA, Fixed Mount

Nº de Estoque RS: 232-0271Marca: ABBPart Number: 1SDA068126R1 XT4N 250 Ekip LS/I 250A FF
brand-logo
Ver tudo em MCCBs

Documentos Técnicos

Especificações

Brand

ABB

Range

SACE Tmax XT

Series

XT4N

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

65 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

82.5mm

Width

105mm

Depth

160mm

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Circuit Breaker Type

MCCB

Terminal Contact Type

Bolt

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 19.745,36

R$ 19.745,36 Each (Sem VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 250A, Breaking Capacity 65 kA, Fixed Mount

R$ 19.745,36

R$ 19.745,36 Each (Sem VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 250A, Breaking Capacity 65 kA, Fixed Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

ABB

Range

SACE Tmax XT

Series

XT4N

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

65 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

82.5mm

Width

105mm

Depth

160mm

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Circuit Breaker Type

MCCB

Terminal Contact Type

Bolt

País de Origem

Italy