ABB Modular Series White Momentary Push Button Head, 22mm Cutout, IP66

Nº de Estoque RS: 757-8727Marca: ABBPart Number: 1SFA611100R1105 MP1-11W
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Illuminated

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Detalhes do produto

Illuminated Flush Pushbutton - Momentary - Black Plastic Bezel

A range of illuminated flush push buttons from the ABB modular series of pilot devices.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Informações de estoque temporariamente indisponíveis.

R$ 167,94

R$ 167,94 Each (Sem VAT)

ABB Modular Series White Momentary Push Button Head, 22mm Cutout, IP66

R$ 167,94

R$ 167,94 Each (Sem VAT)

ABB Modular Series White Momentary Push Button Head, 22mm Cutout, IP66
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 167,94
5 - 9R$ 161,88
10 - 24R$ 155,92
25 - 49R$ 149,36
50+R$ 142,60

Documentos Técnicos

Especificações

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Illuminated

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Detalhes do produto

Illuminated Flush Pushbutton - Momentary - Black Plastic Bezel

A range of illuminated flush push buttons from the ABB modular series of pilot devices.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.