Documentos Técnicos
Especificações
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP66
Detalhes do produto
Non Illuminated Flush Pushbutton - Momentary - Chrome Plastic Bezel
A range of non illuminated flush push buttons from the ABB modular series of pilot devices.
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
R$ 172,14
R$ 172,14 Each (Sem VAT)
1
R$ 172,14
R$ 172,14 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 172,14 |
5 - 9 | R$ 166,04 |
10 - 24 | R$ 160,00 |
25 - 49 | R$ 153,08 |
50+ | R$ 146,21 |
Documentos Técnicos
Especificações
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP66
Detalhes do produto
Non Illuminated Flush Pushbutton - Momentary - Chrome Plastic Bezel
A range of non illuminated flush push buttons from the ABB modular series of pilot devices.
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.