Documentos Técnicos
Especificações
Brand
ABBSelector Switch Type
Selector Switch Head
Number of Positions
2
Actuator Type
Short Handle Black
Contact Configuration
SPST
IP Rating
IP66
Maximum Current
1A
Series
C2SS
Cutout Diameter
22mm
Body Material
Plastic
Terminal Type
Screw
Maximum AC Voltage
240V
Colour
Black
Maximum DC Voltage
125V
Switch Actuation
Latching
País de Origem
China
Detalhes do produto
Non Illuminated Selector Switch - 2 Position Maintained (AC)
The ABB Compact series of 2 position selector switches, the all‑in‑one design of these switches makes everything easier with the entire functionality condensed into a single unit. No matter what the application, the Compact range will improve your product and streamline your cost.
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
R$ 461,39
R$ 461,39 Each (Sem VAT)
1
R$ 461,39
R$ 461,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 461,39 |
5 - 9 | R$ 444,91 |
10 - 24 | R$ 428,26 |
25 - 49 | R$ 410,64 |
50+ | R$ 391,49 |
Documentos Técnicos
Especificações
Brand
ABBSelector Switch Type
Selector Switch Head
Number of Positions
2
Actuator Type
Short Handle Black
Contact Configuration
SPST
IP Rating
IP66
Maximum Current
1A
Series
C2SS
Cutout Diameter
22mm
Body Material
Plastic
Terminal Type
Screw
Maximum AC Voltage
240V
Colour
Black
Maximum DC Voltage
125V
Switch Actuation
Latching
País de Origem
China
Detalhes do produto
Non Illuminated Selector Switch - 2 Position Maintained (AC)
The ABB Compact series of 2 position selector switches, the all‑in‑one design of these switches makes everything easier with the entire functionality condensed into a single unit. No matter what the application, the Compact range will improve your product and streamline your cost.
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.