Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB, ABB Compact, Panel Mount Yellow BA9S Not Included Pilot Light, 22mm Cutout, IP69K, Round

Nº de Estoque RS: 479-3431Marca: ABBPart Number: 1SFA619402R1003 - CL-100Y
brand-logo
Ver tudo em Pilot Lights

Documentos Técnicos

Especificações

Brand

ABB

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

BA9S Not Included

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5 A

Pilot Light Shape

Round

Body Material

Plastic

Detalhes do produto

Indicators - Incandescent Type

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

ABB, ABB Compact, Panel Mount Yellow BA9S Not Included Pilot Light, 22mm Cutout, IP69K, Round

P.O.A.

ABB, ABB Compact, Panel Mount Yellow BA9S Not Included Pilot Light, 22mm Cutout, IP69K, Round
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ABB

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

BA9S Not Included

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5 A

Pilot Light Shape

Round

Body Material

Plastic

Detalhes do produto

Indicators - Incandescent Type

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Você pode estar interessado em