ABB, Compact, Panel Mount Green LED Buzzer, 22mm Cutout, Round, 110V ac

Nº de Estoque RS: 835-2740Marca: ABBPart Number: 1SFA619600R6012 CB1-601G
brand-logo
Ver tudo em Pilot Lights

Documentos Técnicos

Especificações

Brand

ABB

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

Compact

Mounting Type

Panel Mount

Terminal Type

Screw

Current Rating

53mA

Pilot Light Shape

Round

Body Material

Plastic

Detalhes do produto

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Informações de estoque temporariamente indisponíveis.

R$ 1.015,10

R$ 1.015,10 Each (Sem VAT)

ABB, Compact, Panel Mount Green LED Buzzer, 22mm Cutout, Round, 110V ac

R$ 1.015,10

R$ 1.015,10 Each (Sem VAT)

ABB, Compact, Panel Mount Green LED Buzzer, 22mm Cutout, Round, 110V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.015,10
5 - 9R$ 979,28
10 - 24R$ 941,82
25 - 49R$ 902,59
50+R$ 862,08

Documentos Técnicos

Especificações

Brand

ABB

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

Compact

Mounting Type

Panel Mount

Terminal Type

Screw

Current Rating

53mA

Pilot Light Shape

Round

Body Material

Plastic

Detalhes do produto

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.