ABB, ABB Compact, Panel Mount Yellow LED Buzzer, 22mm Cutout, Round, 24V ac/dc

Nº de Estoque RS: 835-2747Marca: ABBPart Number: 1SFA619600R6103 CB1-610Y
brand-logo
Ver tudo em Pilot Lights

Documentos Técnicos

Especificações

Brand

ABB

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Series

ABB Compact

Lamp Type

LED

Mounting Type

Panel Mount

Terminal Type

Screw

Current Rating

53mA

Pilot Light Shape

Round

Body Material

Plastic

Detalhes do produto

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Informações de estoque temporariamente indisponíveis.

R$ 1.021,69

R$ 1.021,69 Each (Sem VAT)

ABB, ABB Compact, Panel Mount Yellow LED Buzzer, 22mm Cutout, Round, 24V ac/dc

R$ 1.021,69

R$ 1.021,69 Each (Sem VAT)

ABB, ABB Compact, Panel Mount Yellow LED Buzzer, 22mm Cutout, Round, 24V ac/dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.021,69
5 - 9R$ 985,60
10 - 24R$ 948,00
25 - 49R$ 908,53
50+R$ 867,76

Documentos Técnicos

Especificações

Brand

ABB

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Series

ABB Compact

Lamp Type

LED

Mounting Type

Panel Mount

Terminal Type

Screw

Current Rating

53mA

Pilot Light Shape

Round

Body Material

Plastic

Detalhes do produto

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.