ABB Soft Starter, , 45 kW, 208 → 600 V ac, 3 Phase, IP10

Nº de Estoque RS: 851-7654Marca: ABBPart Number: 1SFA896114R1100Distrelec Article No.: 30402342
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Brand

ABB

Power Rating

45 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 600 V ac

Phase

3

Current Rating

85 A

IP Rating

IP10

Overall Length

70mm

Overall Width

180mm

Overall Depth

220mm

Series

PSR

País de Origem

China

Detalhes do produto

PSR - Compact Range Softstarter

The PSR range is the most compact of all ABB’s softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABB’s softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.

Informações de estoque temporariamente indisponíveis.

R$ 25.700,65

R$ 25.700,65 Each (Sem VAT)

ABB Soft Starter, , 45 kW, 208 → 600 V ac, 3 Phase, IP10

R$ 25.700,65

R$ 25.700,65 Each (Sem VAT)

ABB Soft Starter, , 45 kW, 208 → 600 V ac, 3 Phase, IP10
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

ABB

Power Rating

45 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 600 V ac

Phase

3

Current Rating

85 A

IP Rating

IP10

Overall Length

70mm

Overall Width

180mm

Overall Depth

220mm

Series

PSR

País de Origem

China

Detalhes do produto

PSR - Compact Range Softstarter

The PSR range is the most compact of all ABB’s softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABB’s softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.