ABB R600 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 6A Load

Nº de Estoque RS: 669-9987Marca: ABBPart Number: 1SNA645004R0400 RB121-230VUC
brand-logo

Documentos Técnicos

Especificações

Brand

ABB

Coil Voltage

230V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Terminal Type

Screw

Switching Voltage

5 V → 250V ac

Depth

6mm

Height

75mm

Length

70mm

Input Current

3.5mA

Turn Off Time

16ms

Accessory Type

Interface Relay

Relay Type

Interface Relay

Relay Switching Classification

AC/DC Switching Relay

Standards Met

UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Turn On Time

7ms

Operating Temperature Range

-20 → +70°C

Dimensions

70 x 6 x 75mm

Detalhes do produto

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Informações de estoque temporariamente indisponíveis.

R$ 476,69

R$ 476,69 Each (Sem VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 6A Load

R$ 476,69

R$ 476,69 Each (Sem VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 6A Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 476,69
5 - 9R$ 459,84
10 - 24R$ 442,31
25 - 49R$ 423,76
50+R$ 404,76

Documentos Técnicos

Especificações

Brand

ABB

Coil Voltage

230V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Terminal Type

Screw

Switching Voltage

5 V → 250V ac

Depth

6mm

Height

75mm

Length

70mm

Input Current

3.5mA

Turn Off Time

16ms

Accessory Type

Interface Relay

Relay Type

Interface Relay

Relay Switching Classification

AC/DC Switching Relay

Standards Met

UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Turn On Time

7ms

Operating Temperature Range

-20 → +70°C

Dimensions

70 x 6 x 75mm

Detalhes do produto

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.